Print Page
CDM1231-04A-01FRA-3M-67
Sensor Cable, A Coded, 90° M12 Receptacle, Free End, 4 Positions, 3 m, 9.8 ft, CDM1231 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1231-04A-01FRA-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9698
Product RangeCDM1231 Series
Your Part Number
32 In Stock
| Quantity | Price |
|---|---|
| 1+ | $29.240 |
| 10+ | $25.970 |
| 25+ | $25.190 |
| 50+ | $24.450 |
| 100+ | $22.530 |
| 500+ | $20.450 |
Price for:Each
Minimum: 1
Multiple: 1
$29.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1231-04A-01FRA-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9698
Product RangeCDM1231 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM1231 Series
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM1231 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
