Print Page
CDM1230-05A-01MRA-3M-67
Sensor Cable, A Coded, 90° M12 Plug, Free End, 5 Positions, 3 m, 9.8 ft, CDM1230 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1230-05A-01MRA-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9686
Product RangeCDM1230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.560 |
| 10+ | $28.920 |
| 25+ | $28.050 |
| 50+ | $27.230 |
| 100+ | $25.090 |
| 500+ | $22.770 |
Price for:Each
Minimum: 1
Multiple: 1
$32.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1230-05A-01MRA-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9686
Product RangeCDM1230 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM1230 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM1230 Series
Technical Docs (1)
Alternatives for CDM1230-05A-01MRA-3M-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
