Print Page
CDM1229-08A-01FST-3M-67
Sensor Cable, A Coded, M12 Receptacle, Free End, 8 Positions, 3 m, 9.8 ft, CDM1229 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1229-08A-01FST-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9674
Product RangeCDM1229 Series
Your Part Number
24 In Stock
| Quantity | Price |
|---|---|
| 1+ | $38.480 |
| 10+ | $34.180 |
| 25+ | $33.150 |
| 50+ | $32.180 |
| 100+ | $29.650 |
| 500+ | $26.910 |
Price for:Each
Minimum: 1
Multiple: 1
$38.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1229-08A-01FST-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9674
Product RangeCDM1229 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM1229 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM1229 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
