Print Page
CDM1229-05A-01FST-3M-67
Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 3 m, 9.8 ft, CDM1229 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1229-05A-01FST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9671
Product RangeCDM1229 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 32+ | $31.850 |
| 50+ | $29.910 |
| 100+ | $29.070 |
| 250+ | $28.240 |
Price for:Each
Minimum: 32
Multiple: 32
$1,019.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1229-05A-01FST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9671
Product RangeCDM1229 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial9.8ft
Product RangeCDM1229 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Product Range
CDM1229 Series
Connector Type B
Free End
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
