Print Page
CDM1229-03A-01FST-1M-67
Sensor Cable, A Coded, M12 Receptacle, Free End, 3 Positions, 1 m, 3.3 ft, CDM1229 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1229-03A-01FST-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9663
Product RangeCDM1229 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $19.140 |
| 50+ | $17.570 |
| 100+ | $16.290 |
| 250+ | $15.300 |
| 500+ | $14.440 |
Price for:Each
Minimum: 40
Multiple: 40
$765.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1229-03A-01FST-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9663
Product RangeCDM1229 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM1229 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
CDM1229 Series
Technical Docs (1)
Alternatives for CDM1229-03A-01FST-1M-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
