Print Page
CDM1228-08A-01MST-1M-67
Sensor Cable, A Coded, M12 Plug, Free End, 8 Positions, 1 m, 3.3 ft, CDM1228 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1228-08A-01MST-1M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9657
Product RangeCDM1228 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.520 |
| 10+ | $22.670 |
| 25+ | $21.980 |
| 50+ | $21.340 |
| 100+ | $19.660 |
| 500+ | $17.850 |
Price for:Each
Minimum: 1
Multiple: 1
$25.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1228-08A-01MST-1M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9657
Product RangeCDM1228 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM1228 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
CDM1228 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
