Print Page
CDM1228-04A-01MST-3M-67
Sensor Cable, A Coded, M12 Plug, Free End, 4 Positions, 3 m, 9.8 ft, CDM1228 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1228-04A-01MST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9653
Product RangeCDM1228 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 32+ | $26.450 |
| 50+ | $24.830 |
| 100+ | $24.140 |
| 250+ | $23.450 |
Price for:Each
Minimum: 32
Multiple: 32
$846.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1228-04A-01MST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9653
Product RangeCDM1228 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM1228 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM1228 Series
Technical Docs (1)
Alternatives for CDM1228-04A-01MST-3M-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
