Print Page
CDM1209-08A-MP-F12-67
Sensor Connector, CDM1209 Series, M12, Male, 8 Positions, Solder Pin, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1209-08A-MP-F12-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9646
Product RangeCDM1209 Series
Your Part Number
120 In Stock
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
| 10+ | $17.150 |
| 25+ | $16.630 |
| 50+ | $16.150 |
| 100+ | $14.880 |
| 500+ | $13.510 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1209-08A-MP-F12-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9646
Product RangeCDM1209 Series
Technical Datasheet
Product RangeCDM1209 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
SVHCTo Be Advised
Technical Specifications
Product Range
CDM1209 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1.5A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CDM1209-08A-MP-F12-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
