Print Page
CDM1204-05A-FP-F9-67
Sensor Connector, CDM1204 Series, M12, Female, 5 Positions, Solder Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM1204-05A-FP-F9-67Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15AN9615 |
| Product Range | CDM1204 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 150+ | $12.670 |
Price for:Each
Minimum: 150
Multiple: 150
$1,900.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CDM1204-05A-FP-F9-67Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15AN9615 |
| Product Range | CDM1204 Series |
| Technical Datasheet | |
| Product Range | CDM1204 Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CDM1204 Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold Plated Contacts |
| Voltage Rating | 60V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
