Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-7525C-235-416-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9457
Product RangeCBM-75C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.630 |
| 250+ | $7.480 |
| 500+ | $7.320 |
| 1000+ | $7.170 |
Price for:Each
Minimum: 200
Multiple: 200
$1,526.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-7525C-235-416-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9457
Product RangeCBM-75C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size75.7mm
External Depth25mm
Air Flow - CFM10.19CFM
Air Flow - m3/min0.289m³/min
Noise Rating41.6dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires, Tachometer
Power Rating3.36W
Product RangeCBM-75C Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.289m³/min
Bearing Type
omniCOOL
Power Rating
3.36W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
75.7mm
Air Flow - CFM
10.19CFM
Noise Rating
41.6dBA
Power Connection Type
2 Lead Wires, Tachometer
Product Range
CBM-75C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
