Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-5015BF-045-348Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9321
Product RangeCBM-50BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $8.970 |
| 250+ | $8.790 |
| 500+ | $8.610 |
Price for:Each
Minimum: 200
Multiple: 200
$1,794.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5015BF-045-348Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9321
Product RangeCBM-50BF Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage5V
Voltage TypeDC
Fan Frame Size51.2mm
External Depth15mm
Air Flow - CFM2.85CFM
Air Flow - m3/min0.081m³/min
Noise Rating34.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating700mW
Product RangeCBM-50BF Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.081m³/min
Bearing Type
Ball Bearing
Power Rating
700mW
IP Rating
-
Supply Voltage
5V
Fan Frame Size
51.2mm
Air Flow - CFM
2.85CFM
Noise Rating
34.8dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-50BF Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
