Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-4010B-140-178-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9284
Product RangeCBM-40B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 400+ | $11.460 |
| 500+ | $11.230 |
Price for:Each
Minimum: 400
Multiple: 400
$4,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-4010B-140-178-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9284
Product RangeCBM-40B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size39.5mm
External Depth10mm
Air Flow - CFM1.17CFM
Air Flow - m3/min0.033m³/min
Noise Rating17.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating600mW
Product RangeCBM-40B Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
10mm
Air Flow - m3/min
0.033m³/min
Bearing Type
Ball Bearing
Power Rating
600mW
IP Rating
-
Supply Voltage
12V
Fan Frame Size
39.5mm
Air Flow - CFM
1.17CFM
Noise Rating
17.8dBA
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
CBM-40B Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
