Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-3507CF-165-219Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9258
Product RangeCBM-3507CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.170 |
| 250+ | $7.030 |
| 500+ | $6.880 |
| 1000+ | $6.740 |
Price for:Each
Minimum: 200
Multiple: 200
$1,434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-3507CF-165-219Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9258
Product RangeCBM-3507CF Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size35mm
External Depth7mm
Air Flow - CFM0.83CFM
Air Flow - m3/min0.024m³/min
Noise Rating21.9dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires
Power Rating700mW
Product RangeCBM-3507CF Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
7mm
Air Flow - m3/min
0.024m³/min
Bearing Type
omniCOOL
Power Rating
700mW
IP Rating
-
Supply Voltage
12V
Fan Frame Size
35mm
Air Flow - CFM
0.83CFM
Noise Rating
21.9dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-3507CF Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
