Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoC14D32P-A3PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3324
Product RangeC14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $41.630 |
| 2500+ | $40.380 |
| 5000+ | $35.260 |
Price for:Each
Minimum: 250
Multiple: 250
$10,407.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoC14D32P-A3PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3324
Product RangeC14 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution32PPR
No. of Detents32 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product RangeC14 Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length17.5mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
TerminationSolder Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
32PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
C14 Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
32 Detents
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
17.5mm
Supply Voltage Min
4.75V
Operating Temperature Min
-10°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for C14D32P-A3P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
