Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT11A2Q-VCopy
Newark Part No.11AN0261
Product RangeAMT11A Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $56.700 |
| 100+ | $54.420 |
| 250+ | $49.870 |
| 500+ | $45.770 |
| 1000+ | $44.400 |
Price for:Each
Minimum: 50
Multiple: 50
$2,835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT11A2Q-VCopy
Newark Part No.11AN0261
Product RangeAMT11A Series
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution-
No. of Detents-
OrientationRadial
Push Switch-
Encoder OutputQuadrature Line Driver
Encoder MountingMotor
Product RangeAMT11A Series
Rotational Life Cycles-
No. of Channels2Channels
Shaft Type-
Shaft Length9mm
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
IP Rating-
Termination17 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
-
Orientation
Radial
Encoder Output
Quadrature Line Driver
Product Range
AMT11A Series
No. of Channels
2Channels
Shaft Length
9mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
17 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
125°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for AMT11A2Q-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
