Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT112Q-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8740
Product RangeAMT11 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 250+ | $54.040 |
Price for:Each
Minimum: 250
Multiple: 250
$13,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT112Q-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8740
Product RangeAMT11 Series
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputLine Driver
Encoder MountingMotor
Product RangeAMT11 Series
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination17 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
Line Driver
Product Range
AMT11 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
125°C
Termination
17 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
8000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Alternatives for AMT112Q-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
