Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FULSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51P3595
Product RangeBVM3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.720 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FULSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51P3595
Product RangeBVM3 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom30V
Product RangeBVM3 Series
Contact Voltage AC Nom250V
Operating Force Max16.2ozf
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
10A
Product Range
BVM3 Series
Operating Force Max
16.2ozf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
