Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part No173921-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39X7727
Your Part Number
306 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $106.090 |
| 5+ | $87.360 |
| 10+ | $82.870 |
| 25+ | $77.430 |
| 50+ | $71.740 |
| 100+ | $66.770 |
| 10000+ | $63.760 |
Price for:Each
Minimum: 1
Multiple: 1
$106.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part No173921-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39X7727
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage48VDC
Holding Force49lbf
Coil Resistance7.43ohm
Coil Power Continuous32W
External Diameter2.25"
External Length1.33"
Product Range-
SVHCTo Be Advised
Product Overview
173921-024 is a high-performance, low-profile linear solenoid designed for continuous duty in industrial and automation systems. It delivers reliable operation with strong holding force and low power consumption.
- 48V DC coil voltage for efficient and stable operation
- Continuous duty cycle ideal for applications requiring sustained actuation
- Holding force of 49lbf (218N) ensures secure mechanical engagement
- Low coil resistance (7.43ohm) enabling quick response with 32W power consumption
- Compact size (2.25″ diameter × 1.33″ length) allows easy integration into tight spaces
- 24 AWG coil winding with approximately 710 turns, designed for durability and consistent performance
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
48VDC
Coil Resistance
7.43ohm
External Diameter
2.25"
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
49lbf
Coil Power Continuous
32W
External Length
1.33"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
