Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 25+ | $18.810 |
| 50+ | $17.160 |
| 100+ | $14.850 |
| 250+ | $13.860 |
Price for:Each
Minimum: 25
Multiple: 1
$470.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS-17500Copy
Newark Part No.93K7889
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium
Battery Capacity3.6Ah
External Diameter17mm
External Height50.9mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS-17500 is a bobbin cell Non-rechargeable Battery with primary lithium-thionyl chloride (Li-SOCl2) technology. It has raised positive and flat negative terminals. It is ideally suited for long-term applications (typically from 5 to 20+ years), featuring low base currents and periodic pulses. It has low self-discharge compatible with long operating life less than 1% after 1 year of storage at 20°C.
- High capacity and high energy
- High voltage response, stable during most of the lifetime of the application
- Superior resistance to corrosion
- Well controlled passivation
- Low magnetic signature
- Hermetic construction with glass-to-metal seal
- Stainless steel container
- Non-flammable electrolyte
- Non restricted for transport
- -60 to 85°C Operating temperature range
Applications
Power Management, Metering, Security, Medical, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A
Battery Capacity
3.6Ah
External Height
50.9mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
