Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8537K94D
Newark Part No.08J0623
Product Range8537 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 25+ | $81.950 |
| 50+ | $77.630 |
| 100+ | $69.710 |
Price for:Each
Minimum: 25
Multiple: 25
$2,048.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8537K94D
Newark Part No.08J0623
Product Range8537 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range8537 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
8537 Series
Contact Current Max
20A
Switch Terminals
Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
