Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8531K39
Newark Part No.95F4262
Product Range8531 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 5+ | $28.330 |
Price for:Each
Minimum: 50
Multiple: 50
$1,416.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8531K39
Newark Part No.95F4262
Product Range8531 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range8531 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
DPST
Product Range
8531 Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
