Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8520K4
Newark Part No.22C4896
Product Range8520 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 5+ | $6.100 |
| 10+ | $6.100 |
| 25+ | $6.100 |
| 50+ | $6.100 |
| 100+ | $6.100 |
| 250+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8520K4
Newark Part No.22C4896
Product Range8520 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range8520 Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCTo Be Advised
Product Overview
- 8520 series industrial environmentally sealed toggle switch
- Completely sealed against dust, moisture and other contaminants
- UL and CSA approved
- One hole mounted bushing for easy installation
- Moulded-in terminal inserts and terminal numbers
- Watertight seal per MIL-STD-108E and designed to meet IP68
- Thermoset moulding materials meet flame retardant requirements
- Multi-circuits offered and temperature range of -50°F to +150°F (-46°C to +66°C)
- Life of 20000 operations at rated load, 40000 operations mechanical life
- Life of 6,000 operations at HP ratings per UL and CSA requirements
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
8520 Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate