Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8504K41
Newark Part No.22H6589
Product Range8504 Series
Also Known AsMS24659-31K
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $114.620 | $17.580 |
| 5+ | $103.620 | $17.580 |
| 10+ | $102.020 | $17.580 |
| 25+ | $99.400 | $17.580 |
| 50+ | $94.160 | $17.580 |
| 100+ | $84.550 | $17.580 |
| 250+ | $76.100 | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$17.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8504K41
Newark Part No.22H6589
Product Range8504 Series
Also Known AsMS24659-31K
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range8504 Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
- 8504 series MIL-DTL-3950 lever lock switch
- Military environmentally sealed switch
- Locking actuator for safety
- Moulded-in terminal inserts and terminal numbers
- MS approved and QPL'd per MIL-DTL-3950
- Thermoset moulding materials meet flame retardant
- Temperature range of -85°F to +160°F (-65°C to +71°C)
- Life: 20,000 operations at rated load and 40,000 operations mechanical life
- K lock bushing style
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
8504 Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
