Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8530K92Copy
Newark Part No.05C3878
Product Range8530 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.530 |
Price for:Each
Minimum: 50
Multiple: 50
$726.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K92Copy
Newark Part No.05C3878
Product Range8530 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range8530 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
8530 Series
Contact Current Max
15A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
