Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSTI-WS103
Newark Part No.40T5354
Product RangeBurglar Stopper
Your Part Number
No Longer Available
Product Information
ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSTI-WS103
Newark Part No.40T5354
Product RangeBurglar Stopper
Technical Datasheet
Colourwhite
IP / NEMA Rating-
MaterialPlastic
External Depth-
External Length-
External Width-
Product RangeBurglar Stopper
SVHCTo Be Advised
Product Overview
For use with the Burglar Stopper Wire-Free Home Protection System (MCM# 82-14175). Alerts Burglar Stopper Wire-Free Home Protection System when movement is detected in a property. Any number of sensors can be added to the Home Protection System to protect a variety of access points around the home. It is ideal for a wide range of areas including rooms, hallways, stairwells, sheds, front and back doors.
- For use with the Burglar Stopper Wire-Free Home Protection System MCM# 82-14175
- Sensor protects access points around the home
- Ideal for a wide range of areas including rooms, hallways, stairwells, sheds, front and back doors
- Power-saving 3-minute motion lockout after each detection preserves battery life
- 120° wide-angle detection with all-directional mounting bracket
- Features low battery warning
- Easy installation (install kit included)
- Requires 1 x 9V alkaline battery (not included)
Technical Specifications
Colour
white
Material
Plastic
External Length
-
Product Range
Burglar Stopper
IP / NEMA Rating
-
External Depth
-
External Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate