Print Page
STI-WS102
Door/Window Sensor for the Wireless Home Alarm System (MCM# 82-14175)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSTI-WS102
Newark Part No.40T5353
Product RangeBurglar Stopper
Your Part Number
No Longer Available
Product Information
ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSTI-WS102
Newark Part No.40T5353
Product RangeBurglar Stopper
Technical Datasheet
Colourwhite
IP / NEMA Rating-
MaterialPlastic
External Depth-
External Length-
External Width-
Product RangeBurglar Stopper
SVHCTo Be Advised
Product Overview
For use with Burglar Stopperr Wire-Free Home Protection System (MCM# 82-14175). Sensor alerts when a protected door or window is opened. The system protects access points around the home including those on or in garages, cabinets, sheds, attics, side doors and freezers. Magnetic sensor can be mounted on right or left side of door or window.
- For use with Burglar Stopper Wire-Free Home Protection System MCM# 82-14175
- Sensor alerts Wire-Free Home Protection System when a protected door or window is opened
- The system protects access points around the home including those on or in garages, cabinets, sheds, attics, side doors and freezers
- Magnetic sensor can be mounted on right or left side of door or window
- Features low battery warning
- Easy installation (install kit included)
- Requires 2 x AAA alkaline batteries (not included)
Technical Specifications
Colour
white
Material
Plastic
External Length
-
Product Range
Burglar Stopper
IP / NEMA Rating
-
External Depth
-
External Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate