Print Page
12006
Alarm, Mugger Stopper Plus, With Built-in Flashlight, 120 dB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFETY TECHNOLOGY
Manufacturer Part No12006Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32T0358
Product RangeStopper Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.780 |
| 5+ | $18.620 |
| 10+ | $17.270 |
| 25+ | $15.970 |
| 50+ | $14.560 |
| 100+ | $13.620 |
| 250+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$19.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFETY TECHNOLOGY
Manufacturer Part No12006Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32T0358
Product RangeStopper Plus Series
Technical Datasheet
Product RangeStopper Plus Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Mugger Stopper Plus is the best new personal alert product available. Mugger Stopper Plus helps stop mugger attacks or harassment two ways one way with an ear piercing 120dB alarm or with an attention grabbing strobe light. This two-way action also makes it more effective in summoning aid in case of an injury or fall. In addition, the built-in light can be used as a flashlight to help you find your keys or the keyhole on those dark, moonless nights.
- Handy built-in flashlight to find keys
- Activate by pulling pin out on top of unit
- Carry in pocket or purse
- With belt clip, can be worn on hip to resemble cell phone or pager
- Makes an ideal gift or stocking stuffer
- Shock resistant and lightweight
- 120dB, 9VDC battery operated alarm (battery not included)
Technical Specifications
Product Range
Stopper Plus Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate