Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 5+ | $2.670 |
| 10+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
3mm
Effective Length
33mm
Overall Length
61mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
61mm
Product Range
-
Technical Docs (1)
Alternatives for 215030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
