Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No214040Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M0589
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.680 |
| 25+ | $1.590 |
| 50+ | $1.510 |
| 100+ | $1.410 |
| 250+ | $1.310 |
| 500+ | $1.180 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
43mm
Overall Length
75mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
75mm
Product Range
-
Technical Docs (1)
Alternatives for 214040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
