Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No116015Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51R7899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.800 |
| 5+ | $33.240 |
| 10+ | $31.730 |
| 25+ | $30.030 |
| 50+ | $27.900 |
| 100+ | $26.190 |
| 250+ | $23.630 |
Price for:Each
Minimum: 1
Multiple: 1
$35.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
58mm
Head Diameter
6mm
Head Length
18mm
SVHC
To Be Advised
Overall Length
58mm
Style
Shape A Cylinder
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
