Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102783Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.700 |
| 5+ | $52.880 |
| 10+ | $50.620 |
| 25+ | $48.080 |
| 50+ | $44.900 |
| 100+ | $42.340 |
Price for:Each
Minimum: 1
Multiple: 1
$56.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
25mm
Effective Length
-
Overall Length
67mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.984"
Overall Length
67mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
