Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102778Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7637
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.360 |
| 5+ | $32.040 |
| 10+ | $30.680 |
| 25+ | $29.130 |
| 50+ | $27.210 |
| 100+ | $25.660 |
Price for:Each
Minimum: 1
Multiple: 1
$34.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
15mm
Effective Length
-
Overall Length
60mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.59"
Overall Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
