Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102410Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07WX5517
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 5+ | $26.400 |
| 10+ | $25.270 |
| 25+ | $24.000 |
| 50+ | $22.410 |
| 100+ | $21.140 |
Price for:Each
Minimum: 1
Multiple: 1
$28.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
-
Overall Length
80mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
