Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUKO
Manufacturer Part No101083P
Newark Part No.30AK7648
Product RangeULTIMATECUT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.900 |
| 3+ | $120.720 |
| 5+ | $118.700 |
Price for:Each
Minimum: 1
Multiple: 1
$134.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101083P
Newark Part No.30AK7648
Product RangeULTIMATECUT Series
Technical Datasheet
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length-
Overall Length120mm
Overall Length120mm
Product RangeULTIMATECUT Series
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
-
Overall Length
120mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
120mm
Product Range
ULTIMATECUT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate