Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No50ZLH680MEFC12.5X30Copy
Newark Part No.54T7042
Product RangeZLH Series
Your Part Number
No Longer Available
Product Information
ManufacturerRUBYCON
Manufacturer Part No50ZLH680MEFC12.5X30Copy
Newark Part No.54T7042
Product RangeZLH Series
Technical Datasheet
Capacitance680µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Height30mm
Product RangeZLH Series
ESR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (19-Jan-2021)
Alternatives for 50ZLH680MEFC12.5X30
6 Products Found
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
12.5mm
Product Range
ZLH Series
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105°C
Lead Spacing
5mm
Product Height
30mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
