Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No25TZV220M8X10.5
Newark Part No.38M3073
Product RangeTZV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No25TZV220M8X10.5
Newark Part No.38M3073
Product RangeTZV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)25V
ESR-
Product RangeTZV Series
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter8mm
Capacitance Tolerance± 20%
Product Height10.5mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 25TZV220M8X10.5 is a surface-mount chip aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- Low impedance
- Lead-free reflow soldering
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
TZV Series
Polarity
Polar
Product Diameter
8mm
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
220µF
ESR
-
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
600mA
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 25TZV220M8X10.5
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
