Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No25TZV100M6.3X8
Newark Part No.
Full Reel27X7871
Cut Tape38M3072
Product RangeTZV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerRUBYCON
Manufacturer Part No25TZV100M6.3X8
Newark Part No.
Full Reel27X7871
Cut Tape38M3072
Product RangeTZV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR-
Product RangeTZV Series
PolarityPolar
Lifetime @ Temperature2000 hours @ 105°C
Operating Temperature Min-55°C
Capacitor TerminalsSolder
Operating Temperature Max105°C
Product Diameter6.3mm
Product Height8mm
Capacitance Tolerance± 20%
Ripple Current300mA
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 25TZV100M6.3X8 is a SMD chip aluminum Electrolytic Capacitor with lead-free reflow soldering. The TZV series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 300mA RMS at 100Hz/105°C Rated ripple current
- 0.34Ω at 20°C/100kHz Maximum impedance
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
TZV Series
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Terminals
Solder
Product Diameter
6.3mm
Capacitance Tolerance
± 20%
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Capacitance
100µF
ESR
-
Polarity
Polar
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Product Height
8mm
Ripple Current
300mA
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 25TZV100M6.3X8
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate