Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No200CFX100MEFC16X25
Newark Part No.54T5069
Product RangeCFX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No200CFX100MEFC16X25
Newark Part No.54T5069
Product RangeCFX Series
Technical Datasheet
Capacitance100µF
Voltage(DC)200V
Product RangeCFX Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height25mm
ESR-
Qualification-
Ripple Current1.12A
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
100µF
Product Range
CFX Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Height
25mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Ripple Current
1.12A
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate