Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No16TRV330M8X10.5
Newark Part No.91Y7186
Product RangeTRV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.706 |
| 25+ | $0.633 |
| 50+ | $0.559 |
| 100+ | $0.513 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No16TRV330M8X10.5
Newark Part No.91Y7186
Product RangeTRV Series
Technical Datasheet
Capacitor Case / PackageRadial Can
Capacitance330µF
Voltage(DC)16V
ESR0.15ohm
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeTRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current600mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can
Voltage(DC)
16V
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
TRV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
330µF
ESR
0.15ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
600mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability