Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No160BXC47MEFC10X20
Newark Part No.54T4890
Product RangeBXC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No160BXC47MEFC10X20
Newark Part No.54T4890
Product RangeBXC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)160V
Product RangeBXC Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
Product Height20mm
ESR-
Qualification-
Ripple Current750mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
47µF
Product Range
BXC Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
20mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
160V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
750mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 160BXC47MEFC10X20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
