Print Page
CES-2
Headphones, 125 ohm, 1/8" Connector, 1.5 m
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
The popular Telex earsets are precisely designed for inconspicuous listening while on camera. Used by nearly all major television networks and stations, we have surpassed industry expectations. The extremely efficient miniature driver element requires only nominal operating power and enables the announcer to hear program cues while working with a live microphone. The units are also suitable for many other applications such as live theater script prompting.
- A complete earset. It includes RTV-04, CMT-98, ET-4, cord, & ⅛” plug
Technical Specifications
Frequency Response Min
-
Impedance
125ohm
Connector Type
1/8" Connector
Product Range
-
Frequency Response Max
-
Drive Unit Type
-
Lead Length
1.5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate