0
0 Items$0.00

Today’s solution for tomorrow’s challenge

Save up to 49% on popular T&M configurations

Oscilloscopes

R&S® RTC-BNDL

R&S® RTC-BNDL(Up to 34% off)

  • RTC1002 Oscilloscope 2 channel 50 MHz RTC-B223 300 MHz Bandwidth
  • RTC-B6 ARB GENERATOR
  • RTC-K1 I2C/SPI Trigger & Decode
  • RTC-K2 UART/RS232 Trigger & Decode
  • RTC-K3 CAN/LIN Trigger & Decode

Buy now   | Datasheet ▶

 

Spectrum analysers

R&S® FPL-EMI3

R&S® FPL-EMI3 ( Up to 20% off )

  • FPL1003
  • 5 kHz to 3 GHz
  • Additional Interfaces
  • Internal Generator
  • RF Preamplifier
  • EMI Meas. Application

Buy now ▶Datasheet ▶Video ▶

Power supplies

NGP824COMB

R&S® NGP824COMB ( Up to 10% off )

  • NGP824 Power Supply
  • 4 channels
  • NGE-K103 Digital Trigger I/O
  • NGM-K107 Analog Input

Buy now ▶Datasheet ▶

    Signal generators

    SMCV100BP2

    R&S® SMCV100BP2 ( Up to 13% off )

    • 8 kHz to 3 GHz
    • SMCV100B
    • AM/FM/PHIM (via baseband)
    • Pulse modulation
    • Custom digital modulation

    Buy now ▶Datasheet ▶

      Source measure units

      NGU201COM

      NGU201COM ( Up to 14% off )

      • NGU201 2-Q SMU
      • Digital trigger I/O
      • Digital voltmeter
      • Battery simulation

      Buy now ▶

        LCR Meters

        LCX200COM

        LCX200COM ( Up to 10% off )

        • R&S®LCX200 LCR Meter advanced
        • R&S®LCX-K106 advanced analysis option
        • R&S®LCX-K107 binning option
        • R&S®LCX-K108 extended bias option
        • R&S®LCX-K210 frequency upgrade 10 MHZ

        Buy now ▶Datasheet ▶