Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-PMM240Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57AC7375
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.800 |
| 5+ | $101.690 |
| 10+ | $100.580 |
| 25+ | $99.460 |
| 50+ | $98.350 |
Price for:Each
Minimum: 1
Multiple: 1
$102.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-PMM240Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57AC7375
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies SupportedLi-Ion
Battery Size Code-
Supply Voltage24VDC
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Mobile
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
Li-Ion
Supply Voltage
24VDC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
