Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHF3A-31D0300210100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN4264
Product RangeHF3A Series
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $769.210 |
| 5+ | $747.650 |
| 10+ | $698.990 |
Price for:Each
Minimum: 1
Multiple: 1
$769.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHF3A-31D0300210100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN4264
Product RangeHF3A Series
Technical Datasheet
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-10°C
Measured Temperature Max60°C
Supply Voltage Min18VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC
Loop PoweredNo
Sensor MountingWall Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeHF3A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
60°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-10°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Analog
Loop Powered
No
Operating Temperature Min
-
Product Range
HF3A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
