Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHF3A-23D0300210100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN4262
Product RangeHF3A Series
Your Part Number
5 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $784.910 |
| 5+ | $762.910 |
| 10+ | $713.260 |
Price for:Each
Minimum: 1
Multiple: 1
$784.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHF3A-23D0300210100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN4262
Product RangeHF3A Series
Technical Datasheet
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-50°C
Measured Temperature Max100°C
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingDuct Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeHF3A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
100°C
Supply Voltage Max
28VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Duct Mount
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-50°C
Supply Voltage Min
10VDC
Temperature Transmitter Output Type
Analog
Loop Powered
Yes
Operating Temperature Min
-
Product Range
HF3A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
