Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAC1916-A-TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN3944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $734.900 |
| 5+ | $716.750 |
| 10+ | $675.760 |
| 25+ | $663.980 |
| 50+ | $652.210 |
Price for:Each
Minimum: 1
Multiple: 1
$734.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC1916-A-TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN3944
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-100°C
Measured Temperature Max180°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length60mm
Cable Length - Metric2m
Cable Length - Imperial78.7"
Cable TerminationStripped Wire Leads
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
60mm
Cable Length - Imperial
78.7"
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
180°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
Stripped Wire Leads
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
