Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932-04PIN
Newark Part No.03AH2852
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932-04PIN
Newark Part No.03AH2852
Technical Datasheet
Convert From16-SOIC
Convert To16-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Adapter SO16 with pins
- Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH)
- Solder stop mask, with pin header
- Adaption circuit board for SO16 with 1.27mm pitch
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Size is 0.736 x 0.83inch
Technical Specifications
Convert From
16-SOIC
Pitch Spacing
2.54mm
Product Range
-
Convert To
16-DIP
Row Pitch
15.24mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate