Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932-01PIN
Newark Part No.03AH2851
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932-01PIN
Newark Part No.03AH2851
Technical Datasheet
Convert From8-SOIC
Convert To8-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Adapter SO8 with pins
- Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for SO8 with 1.27mm pitch
- With pin header
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Size is 0.48 x 0.625inch
Technical Specifications
Convert From
8-SOIC
Pitch Spacing
2.54mm
Product Range
-
Convert To
8-DIP
Row Pitch
7.62mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate