Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE918
Newark Part No.46Y8438
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE918
Newark Part No.46Y8438
Technical Datasheet
Convert FromMolex FPC/FFC
Convert To-
Pitch Spacing2.54mm
Row Pitch2.54mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Molex FPC/FFC adapter
- Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask, adaption circuit board for Molex FPC/FFC
- 50 solder pads with 1.00mm pitch
- 50 solder pads with 0.50mm pitch
- Hole spacing is 2.54mm
- 2 pick-up-holes Ø 3.20mm
- Size is 2.53 x 0.944inch
Technical Specifications
Convert From
Molex FPC/FFC
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
2.54mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate