Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE438-LF
Newark Part No.05M1086
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE438-LF
Newark Part No.05M1086
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RE438-LF is a 100 x 160mm SMD Prototyping Board, made of 1.5mm fibreglass FR4 and 35µm Cu double-sided construction with plated through holes. This hot air levelling SMD board comes with 1 x 1mm soldering pads (113 x 76 or 8588)) and DIN 41612 type-C 32/64/96-channel connectors.
- 0.35mm Hole diameter
- 1.27 x 1.27mm Hole spacing
- Lead-free hot air levelling
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (10-Jun-2022)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate